Texas Instruments SimpleLink Wi-Fi CC3220S Wireless Microcontroller LaunchPad Development Kit CC3220S WiFi Development

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-6388
Mfr. Part No.:
CC3220S-LAUNCHXL
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi

Kit Classification

Development Kit

Technology

32 bit

For Use With

ARM Cortex M4

Featured Device

CC3220S

Kit Name

SimpleLink Wi-Fi CC3220S Wireless Microcontroller LaunchPad Development Kit

Maximum Frequency

5GHz

Standards/Approvals

RoHS

The Texas Instruments SimpleLink Wi-Fi CC3220S wireless microcontroller LaunchPad development kit has a single-chip wireless microcontroller (MCU) with 256KB of RAM and enhanced security features. It is featured with on-board emulation and sensors for a full out-of-the-box experience and rapid development. It is possible to directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud integrated development environment (IDE).

Supports various IDE: CCS, IAR Embedded Workbench for ARM Cortex-M4

Standalone development platform featuring sensors, LEDs and push-buttons

On-board chip antenna with option for U.FL-based testing

2 x 20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks

Back-channel universal asynchronous receiver/transmitter (UART) through USB to PC

XDS110-based JTAG emulation with serial port for flash programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy