MikroElektronika RN4870 Click RN4870, 71 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2543

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€36.04

(exc. VAT)

€44.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€36.04-
5 - 9€35.112%
10 +€34.244%

*price indicative

RS Stock No.:
168-3002
Distrelec Article No.:
301-63-738
Mfr. Part No.:
MIKROE-2543
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth

Kit Classification

Development Kit

Technology

Bluetooth

For Use With

Host microcontroller

Featured Device

RN4870, 71

Kit Name

RN4870 Click

Maximum Frequency

2.48GHz

Standards/Approvals

Bluetooth 4.2, FCC

RN4870 click carries the RN4870 Bluetooth® 4.2 low energy module from Microchip. The click is designed to run on a 3.3V power supply. It uses ASCII Command Interface over UART for communication with target microcontroller, with additional functionality provided by the following pins on the mikroBUS™ line: PWM, INT, RST, CS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy