Microchip EVB-LAN8770-RMII EV48S68A Interface Board for EVB-LAN8770-RMII EV48S68A
- RS Stock No.:
- 209-7647
- Mfr. Part No.:
- EV48S68A
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7647
- Mfr. Part No.:
- EV48S68A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Interface Board | |
| For Use With | EVB-LAN8770-RMII | |
| Featured Device | EV48S68A | |
| Kit Name | EVB-LAN8770-RMII | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Interface Board | ||
For Use With EVB-LAN8770-RMII | ||
Featured Device EV48S68A | ||
Kit Name EVB-LAN8770-RMII | ||
Standards/Approvals RoHS | ||
The Microchip EV48S68A consist EVB-LAN8770-RMII Evaluation Board .The EVB-LAN8770-RMII™ Evaluation Board is designed as a plug-in card to interface directly with a mating Microchip host processor or controller board, such as the SAMA5D3-EDS Board. The SAMA5D3-EDS Board supplies full power as well as provides full register access and configuration via MDIO/MDC bus management.
Explained Ultra RMII connector to interface with Ethernet MCU boards.
4-pin Molex 34793-0040 connector for 100BASE-T1 physical interface
Single LED Indicators for speed/link/activity status
Related links
- Microchip EVB-LAN7800LC-1 LAN7800 Evaluation Board for EVB-LAN7800LC 25 MHz EVB-LAN7800LC-1
- Microchip EVB-USB5816 Evaluation Board USB5816 Interface Board for Provides the necessary requirements and interface
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip EVB-LAN9370 SAMS70/E70/V70/V71 Ethernet Ethernet Switch for EVB-LAN9370 EV64C55A
- Microchip KSZ9897 Switch KSZ9031RNX KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz
- Microchip EVB-LAN9354-RMII LAN8740A PIC32 USB, RJ-45 Ethernet Evaluation Kit for PIC32MZ EC Starter Kit
- Microchip Interface Development Kit for EVB-USB2534D EV98C63A
