Microchip EVB-USB5816 Evaluation Board USB5816 Interface Board for Provides the necessary requirements and interface
- RS Stock No.:
- 204-2698
- Mfr. Part No.:
- EVB-USB5816
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2698
- Mfr. Part No.:
- EVB-USB5816
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Interface Board | |
| For Use With | Provides the necessary requirements and interface options for evaluating the USB5816 a 6-Port SS/HS USB Smart Hub on a 4-layer RoHS-compliant Printed Circuit Board (PCB) | |
| Featured Device | USB5816 | |
| Kit Name | EVB-USB5816 Evaluation Board | |
| Maximum Frequency | 25MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Interface Board | ||
For Use With Provides the necessary requirements and interface options for evaluating the USB5816 a 6-Port SS/HS USB Smart Hub on a 4-layer RoHS-compliant Printed Circuit Board (PCB) | ||
Featured Device USB5816 | ||
Kit Name EVB-USB5816 Evaluation Board | ||
Maximum Frequency 25MHz | ||
Standards/Approvals RoHS | ||
The Microchip EVB-USB5816 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB5816, a 6-Port SS/HS USB Smart Hub on a 4-layer RoHS-compliant Printed Circuit Board (PCB). This will allow the user to gain an understanding of the product and accelerate the integration of the USB5806 into the users design.
Microchips Flex Connect, Port Swap, PHYBoost, and VariSense technologies
USB5816 in a 100-pin QFN RoHS compliant package
USB 3.1 Gen 1 compliant (SS, HS, FS, and LS operation)
USB pins are 5 V tolerant
Related links
- Microchip EVB-LAN8770-RMII EV48S68A Interface Board for EVB-LAN8770-RMII EV48S68A
- Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for LAN7801 EV88E76A
- Microchip EVB-LAN9360 AVB Audio Endpoin Integrated Analog Audio Evaluation Board EV36K06A
- Microchip EVB-LAN7800LC-1 LAN7800 Evaluation Board for EVB-LAN7800LC 25 MHz EVB-LAN7800LC-1
- Microchip EVB-KSZ9131RNX Plug-In KSZ9131RNX Ethernet Evaluation Base Board for SAMA5D3-EDS EV16T60A
- STMicroelectronics Smart Card Interface Evaluation Board ST8034P Evaluation Board STEVAL-IPT005V1
- onsemi Type C Interface Detection Solution Evaluation Board FUSB302 Evaluation Board for FUSB302BMPX 1 MHz FUSB302BGEVB
- Microchip EtherCAT SPI EVB-LAN9252-SPI Interface Board for RJ45/8P8C connectors EVB-LAN9252-SPI
