FTDI Chip UMFT602X-B UMFT602 Evaluation Kit for FT602 UMFT602X-B
- RS Stock No.:
- 216-2622
- Mfr. Part No.:
- UMFT602X-B
- Manufacturer:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.72
(exc. VAT)
€99.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.72 |
| 5 + | €78.30 |
*price indicative
- RS Stock No.:
- 216-2622
- Mfr. Part No.:
- UMFT602X-B
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | FIFO Bus Protocol, USB 3.1 GEN 1 | |
| For Use With | FT602 | |
| Featured Device | UMFT602 | |
| Kit Name | UMFT602X-B | |
| Interface Type | USB 3.0, USB 2.0, FIFO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology FIFO Bus Protocol, USB 3.1 GEN 1 | ||
For Use With FT602 | ||
Featured Device UMFT602 | ||
Kit Name UMFT602X-B | ||
Interface Type USB 3.0, USB 2.0, FIFO | ||
Standards/Approvals RoHS | ||
The FTDI Chip 32 Bit FIFO bus with FMC(Low Pin Count) connector.
Hardware reset
Support 14 UVC resolutions
Supports multi voltage input or output
Related links
- FTDI Chip UMFT602A-B UMFT602 Evaluation Kit for FT602 UMFT602A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT600A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601A-B
- FTDI Chip UMFT230X Evaluation Kit for UART UMFT230XA-01
- FTDI Chip UMFT260EV1A UMFT260 Evaluation Kit for IC UMFT260EV1A
- FTDI Chip UMFT230XA USB to Basic UART Development Module UMFT230XA Evaluation Kit for IC, FTDI’s FT230XQ 24 MHz
- FTDI Chip EVAL232R FT232RL Evaluation Kit for USB to RS232 evaluation module 48 MHz EVAL232R
