MikroElektronika Dot Matrix R Click HCMS-3906 Adapter Board for HCMS-3906 this is a Display Dev Kit MIKROE-4169
- RS Stock No.:
- 216-7497
- Mfr. Part No.:
- MIKROE-4169
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7497
- Mfr. Part No.:
- MIKROE-4169
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Adapter Board | |
| For Use With | HCMS-3906 this is a Display Dev Kit | |
| Featured Device | HCMS-3906 | |
| Kit Name | Dot Matrix R Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Adapter Board | ||
For Use With HCMS-3906 this is a Display Dev Kit | ||
Featured Device HCMS-3906 | ||
Kit Name Dot Matrix R Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Dot Matrix R Click is a display device Click board™ based on a four-digit dot matrix display module, labelled as HCMS-3906 from a company Avago (Broadcom Inc). The module holds four 5x7 dot matrices, with very closely spaced, bright red pixel elements.
Interface GPIO,SPI
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V or 5V
Related links
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- HCMS-3906 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 3.7 mm
- MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika 16x12 R Click IS31FL373 Click Board for Visual Indicators MIKROE-6743
- MikroElektronika LLC SPI Click Development Kit MIKROE-3298
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
