MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- RS Stock No.:
- 136-0764
- Mfr. Part No.:
- MIKROE-1993
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €17.59 |
| 5 - 9 | €16.72 |
| 10 + | €15.83 |
*price indicative
- RS Stock No.:
- 136-0764
- Mfr. Part No.:
- MIKROE-1993
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | LED Matrix Display | |
| Kit Name | 7x10 R Click | |
| Featured Device | 74HC595 | |
| For Use With | mikroBUS Socket | |
| Interface Type | SPI | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Display Technology LED Matrix Display | ||
Kit Name 7x10 R Click | ||
Featured Device 74HC595 | ||
For Use With mikroBUS Socket | ||
Interface Type SPI | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
7x10 R Click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The 7x10 R click has a matrix of 70 red LEDs driven by a pairs of 8-bit serial-in, parallel-out shift registers, a Darlington transistor array and a Johnson counter. The 7x10 click can be used to display two ASCII characters in standard 7x5 format and communicates with the target microcontroller through the mikroBUS™ SPI interface. The Click board requires a 3.3 or 5V power supply.
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MIKROE-1295 8x8 R Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-2790 7 x 10 Y Click LED Matrix Display Development Board With 74HC595
- MikroElektronika MIKROE-2840 UT-S 7-SEG R Click LED Driver LED Driver for MAX6969 for 7-Segment Display
- MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
