FTDI Chip FT311 GPIO Board UMFT311GP Interface Development Tools for FT311D Development Module UMFT311GP
- RS Stock No.:
- 216-8460
- Mfr. Part No.:
- UMFT311GP
- Manufacturer:
- FTDI Chip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€26.44
(exc. VAT)
€32.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.44 | - |
| 10 + | €25.78 | 2% |
*price indicative
- RS Stock No.:
- 216-8460
- Mfr. Part No.:
- UMFT311GP
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Interface Development Tools | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPIO and PWM Interface | |
| For Use With | FT311D Development Module | |
| Featured Device | UMFT311GP | |
| Kit Name | FT311 GPIO Board | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Interface Development Tools | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPIO and PWM Interface | ||
For Use With FT311D Development Module | ||
Featured Device UMFT311GP | ||
Kit Name FT311 GPIO Board | ||
Interface Type GPIO | ||
Standards/Approvals RoHS | ||
The FTDI Chip FT311 GPIO Board is a shield board to be used with FT311D Development Module. This board has push button keypad which can be used as a user input and LED which can be used as output.
8 GPIO lines interface
8 LEDs controlled through the GPIO interface
8 Push Button Switch to be used as user input which is connected to GPIO interface
+5V Single Supply Operation
Related links
- FTDI Chip FT311 GPIO Board UMFT311GP Interface Development Tools for FT311D Development Module UMFT311GP
- FTDI Chip Interface Development Tools FT232RQ Development Board for USB Instrumentation MM232R
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF
- FTDI Chip Sink Module Board Development Module UMFT232HPEV-S
- FTDI Chip UM245R USB-Parallel FIFO Development Module FT245R Development Board for Standard 15.0mm (0.6 in) wide 24 pin
- FTDI Chip UM232R USB-Serial UART Development Module FT232RL Development Board for Standard 0.6 in wide 24 pin DIP socket
- FTDI Chip VMusic3 Vinculum-II Application Module VMusic3 Interface Module for USB 24 MHz VMUSIC3
