Wurth Elektronik FeatherWing Evaluation Board for Setebos-I Adafruit Feather; Setebos-I
- RS Stock No.:
- 762-571
- Mfr. Part No.:
- 2611179024021
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€53.48
(exc. VAT)
€65.78
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.48 |
*price indicative
- RS Stock No.:
- 762-571
- Mfr. Part No.:
- 2611179024021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Evaluation Board | |
| Featured Device | Setebos-I | |
| For Use With | Adafruit Feather; Setebos-I | |
| Kit Classification | Evaluation Board | |
| Kit Name | FeatherWing | |
| Standards/Approvals | IEC 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Evaluation Board | ||
Featured Device Setebos-I | ||
For Use With Adafruit Feather; Setebos-I | ||
Kit Classification Evaluation Board | ||
Kit Name FeatherWing | ||
Standards/Approvals IEC 61000-4-4 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Development board that combines Bluetooth LE and proprietary radio protocols designed for easy integration with Adafruit Feather microcontroller systems.
Low current consumption in sleep mode, Ideal for battery-powered applications
Flexible operation modes for Bluetooth LE or proprietary communication
UART Interface allows Rapid integration with various host systems
Secure element for enhanced hardware security and encryption
Related links
- Wurth Elektronik Thyone-I Wireless FeatherWing Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik Family Board Setebos-I 2611011024020 Bluetooth Evaluation Board for Setebos-I 2402 - 2480MHz
- Wurth Elektronik MagI3C Power FeatherWing Power Feather Wing for 171010550173010000 for Adafruit Feather Line of
- Wurth Elektronik Calypso Wi-Fi FeatherWing WiFi Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik Mini EV-Board Setebos-I Combined Radio Protocols with Internal or External Antenna Bluetooth Evaluation
- ADAFRUIT INDUSTRIES FeatherWing Non-Latching Relay for Adafruit Feather
- ADAFRUIT INDUSTRIES FeatherWing Latching Relay for Adafruit Feather
