Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4 GHz 2611109021011
- RS Stock No.:
- 222-0861
- Distrelec Article No.:
- 303-76-198
- Mfr. Part No.:
- 2611109021011
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€35.63
(exc. VAT)
€43.82
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.63 |
*price indicative
- RS Stock No.:
- 222-0861
- Distrelec Article No.:
- 303-76-198
- Mfr. Part No.:
- 2611109021011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | Radio Module | |
| Kit Name | Thetis-I Mini EV-Board | |
| Maximum Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With Radio Module | ||
Kit Name Thetis-I Mini EV-Board | ||
Maximum Frequency 2.4GHz | ||
The Wurth Elektronik mini evaluation board with the Wirepas mesh module Thetis-I without any additional connectors and pin headers assembly.
Simple
cost effective
Related links
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik Mini EV-Board Setebos-I Combined Radio Protocols with Internal or External Antenna Bluetooth Evaluation
- Wurth Elektronik Evaluation Board 2.611149021e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149021001
- Wurth Elektronik Evaluation Board 2.611149022e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149022001
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- Panasonic Bluetooth Evaluation Kit for PAN1780AT Module 2.4 GHz ENW89854AVKF
- Abracon OnBoard 2.4 GHz Mini SMD - EVB PRO-OB-607 WiFi Evaluation Board for OnBoard SMD 2.4 GHz Mini Antenna 2.45 GHz
