Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- RS Stock No.:
- 224-0564
- Mfr. Part No.:
- ENW49D01AZKF
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0564
- Mfr. Part No.:
- ENW49D01AZKF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Technology | 802.11 b/g/n | |
| For Use With | PAN9520 - Embedded WiFi 3 Module | |
| Featured Device | Ceramic Antenna | |
| Kit Name | Evaluation Kit PAN9520-ETU | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Technology 802.11 b/g/n | ||
For Use With PAN9520 - Embedded WiFi 3 Module | ||
Featured Device Ceramic Antenna | ||
Kit Name Evaluation Kit PAN9520-ETU | ||
Maximum Frequency 2.4GHz | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
This is the Evaluation Board for PAN9520 in Arduino formfactor. The PAN9520 is a 2.4 GHz 802.11 b/g/n embedded Wi‑Fi module based on Espressifs ESP32-S2 that includes the powerful Xtensa® 32-bit LX7 CPU. An integrated chip antenna and QSPI memory enable the module to be used in a variety of stand-alone or host -controlled applications. The integrated crystal ensures connection performance over full temperature range and lifetime. Although the PAN9520 is one of the smallest modules on the market, this offers a rich set of peripherals like full-speed USB OTG, SPI, UART, I²C, and many more.
Related links
- Panasonic Evaluation Kit PAN1781-ETU Ceramic Antenna Bluetooth Evaluation Kit for PAN1781 - Bluetooth 5.1 IoT Module
- Linx AEK-2.4-MSA-TH1 Antenna Evaluation Kit ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna Bluetooth
- Panasonic Bluetooth Evaluation Kit for PAN1780AT Module 2.4 GHz ENW89854AVKF
- Panasonic PAN1780 Bluetooth Low Energy Module Bluetooth Evaluation Kit for PAN1780 Module 2.4 GHz ENW89854AUKF
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4 GHz 2611109021011
- Linx AEK-W63-MSA-TH1 Antenna Evaluation Kit WiFi Evaluation Kit for ANT-W63-MSA-TH1 6 GHz AEK-W63-MSA-TH1
- Panasonic ENWF9408AVEF 3.3V WiFi Module Evaluation Kit, IEEE 802.11 b/g 2.4 GHz
- Microchip ATWILC1000-SD WILC1000 WiFi Development Kit for ATWILC1000-MR110PB Module 2.4 GHz ATWILC1000-SD
