M5Stack COM GSM SIM800C GSM Module for M5Stack UART M031- D
- RS Stock No.:
- 230-5120
- Mfr. Part No.:
- M031- D
- Manufacturer:
- M5Stack
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5120
- Mfr. Part No.:
- M031- D
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| RF Technology | GSM | |
| Classification | GSM / GPRS Module | |
| Technology | GSM | |
| Kit Classification | Module | |
| For Use With | M5Stack UART | |
| Featured Device | SIM800C | |
| Kit Name | COM GSM | |
| Frequency | 180 MHz, 850 MHz, 900 MHz, 1900 MHz | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
RF Technology GSM | ||
Classification GSM / GPRS Module | ||
Technology GSM | ||
Kit Classification Module | ||
For Use With M5Stack UART | ||
Featured Device SIM800C | ||
Kit Name COM GSM | ||
Frequency 180 MHz, 850 MHz, 900 MHz, 1900 MHz | ||
- COO (Country of Origin):
- CN
The M5Stack COM GSM is a stackable 2G communication module, with the SIM800C communication module built-in. The working frequency of COM GSM is GSM/GPRS 850/900/1800/1900MHz,and it can transmit SMS and data information with low power consumption. The module has a DC power input and can provide 5V-12V power supply through an external power supply. In order to facilitate the user to configure the pins, the DIP switch is used to set the pins. This module is especially suitable for remote meter reading, smart wearables, smart parking, municipal management and other IoT industries with ultra-low power consumption and small size as the core requirements.
Stackable design
Support SMS text and data transmission
Independent external power supply
AT command control
SIM card type: MicroSIM
Status signal: two LED indicators (power/network status)
Support SMS text and data transmission
Independent external power supply
AT command control
SIM card type: MicroSIM
Status signal: two LED indicators (power/network status)
Related links
- M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z
- M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
- M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- M5Stack COM.GPS EO-M8N GPS GPS Board for M5Stack UART M031-G
- M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92 MHz U114
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- M5Stack ESP32-S3 Bluetooth, WiFi Devlopmet Kit for Development Board 2.4 GHz C126