M5Stack ESP32-S3 Bluetooth, WiFi Devlopmet Kit for Development Board 2.4 GHz C126
- RS Stock No.:
- 839-060
- Mfr. Part No.:
- C126
- Manufacturer:
- M5Stack
Get a bulk buy discount
Add 5 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€16.74
(exc. VAT)
€20.59
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.74 | - |
| 5 + | €16.24 | €2.50 |
*price indicative
- RS Stock No.:
- 839-060
- Mfr. Part No.:
- C126
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Kit Classification | Devlopmet Kit | |
| RF Technology | Bluetooth, WiFi | |
| Technology | Bluetooth | |
| For Use With | Development Board | |
| Kit Name | ESP32-S3 | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | LCD, SPI | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Kit Classification Devlopmet Kit | ||
RF Technology Bluetooth, WiFi | ||
Technology Bluetooth | ||
For Use With Development Board | ||
Kit Name ESP32-S3 | ||
Maximum Frequency 2.4GHz | ||
Interface Type LCD, SPI | ||
- COO (Country of Origin):
- CN
The M5Stack Development Kit is a highly integrated, ultra-compact programmable controller is designed for sophisticated IoT applications. Powered by a high-performance dual-core SoC, this versatile hardware tool provides robust Wi-Fi connectivity and extensive memory for complex programming in a miniature form factor.
ESP32-S3-PICO dual-core processor with 8MB Flash and 8MB PSRAM
Integrated 0.85-inch IPS screen that functions as a programmable button
Built-in BMI270 attitude sensor and BMM150 geomagnetic sensor for motion tracking
Related links
- M5Stack Development Kit ESP32- C6FH4 WiFi Devlopmet Kit for IoT devices 2.4 GHz C125
- M5Stack Interface Board KitName WiFi Communication for SX1262 2.4 GHz U202
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- Texas Instruments Wi-Fi Development Kit WL183 Bluetooth, WiFi Evaluation Module for WL18MODGB 2.4 GHz WL1835MODCOM8B
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
