STMicroelectronics Discovery Kit Antenna Design Evaluation Board for ST25DV64KC 13.56 MHz ST25DV64KC-DISCO
- RS Stock No.:
- 241-0908
- Mfr. Part No.:
- ST25DV64KC-DISCO
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€63.24
(exc. VAT)
€77.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.24 |
*price indicative
- RS Stock No.:
- 241-0908
- Mfr. Part No.:
- ST25DV64KC-DISCO
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| RF Technology | Antenna Design | |
| Technology | RFID | |
| For Use With | ST25DV64KC | |
| Kit Name | Discovery Kit | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
RF Technology Antenna Design | ||
Technology RFID | ||
For Use With ST25DV64KC | ||
Kit Name Discovery Kit | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals No | ||
The STMicroelectronics demonstration kit to evaluate the features and capabilities of the ST25DVxxKC devices. It is based on the NFC ST25DV64KC device embedded on daughterboard using a class 3 and 6 antenna and an STM32 processor driving a motherboard.
I2C interface connector
Configurable GPO
Energy harvesting output
Related links
- STMicroelectronics Antenna Reference Board Antenna Design Antenna Board for ST25DV64KC dual interface EEPROM 13.56 MHz
- STMicroelectronics M24SR Discovery Kit M24SR RFID, NFC Discovery Kit for M24SR Series Dynamic NFC/RFID Tag 13.56 MHz
- STMicroelectronics Discovery Kit ST25R3911B-DISCO Microcontroller Development Kit for ST25R3911B ST25R3911B-DISCO
- STMicroelectronics Discovery Kit MCU Development Kit STM32L496G-DISCO
- STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
- STMicroelectronics Discovery Kit with STM32G031J6 MCU Development Board STM32G0316-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F072B-DISCO
