STMicroelectronics Antenna Reference Board Antenna Design Antenna Board for ST25DV64KC dual interface EEPROM 13.56 MHz

Subtotal (1 unit)*

€4.54

(exc. VAT)

€5.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.54

*price indicative

RS Stock No.:
241-0903
Mfr. Part No.:
ANT7-T-25DV64KC
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Antenna Board

RF Technology

Antenna Design

Product Type

Evaluation Board

Technology

EEPROM

For Use With

ST25DV64KC dual interface EEPROM

Kit Name

Antenna Reference Board

Maximum Frequency

13.56MHz

Standards/Approvals

No

The STMicroelectronics antenna reference board is a ready to use PCB that features an ST25DV64KC connected to a 14 mm x 14 mm, 13.56 MHz etched RF double layer antenna on one side and to an I²C bus on the other side.

I²C test points

RF event configurable

Analog energy harvesting output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy