MikroElektronika Monarch Adapter Click 541670208 LTE-M Adapter Board for IoT applications MIKROE-4057
- RS Stock No.:
- 249-4021
- Mfr. Part No.:
- MIKROE-4057
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4021
- Mfr. Part No.:
- MIKROE-4057
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Adapter Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | LTE-M | |
| Technology | LTE-M | |
| For Use With | IoT applications | |
| Featured Device | 541670208 | |
| Kit Name | Monarch Adapter Click | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Adapter Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology LTE-M | ||
Technology LTE-M | ||
For Use With IoT applications | ||
Featured Device 541670208 | ||
Kit Name Monarch Adapter Click | ||
Interface Type GPIO, UART | ||
Standards/Approvals No | ||
The MikroElektronika Monarch Adapter Click is used to connect a compatible Monarch Go LTE-M modems from Sequans to your development board or prototype device. This Click adapter provide connection to cloud server with AT commands.
Type Adapter
Interface GPIO, UART
Related links
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika Air quality 3 click for CCS811 Air Conditioning Systems, Ventilation Systems and Other IoT Applications
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT Industrial Monitoring
- MikroElektronika CAN FD 4 Click NCV7344D10R2G Sensor Add-On Board for Automotive, Industrial applications MIKROE-4107
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
- MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
