MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- RS Stock No.:
- 249-3956
- Mfr. Part No.:
- MIKROE-2850
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.35
(exc. VAT)
€52.09
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.35 |
| 5 - 9 | €41.26 |
| 10 + | €40.24 |
*price indicative
- RS Stock No.:
- 249-3956
- Mfr. Part No.:
- MIKROE-2850
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| Technology | Ethernet | |
| For Use With | Embedded applications | |
| Featured Device | LAN9250 | |
| Kit Name | ETH 3 Click | |
| Interface Type | I2C/SPI | |
| Standards/Approvals | IEEE802.3, IEEE 802.3az, IEEE 1588v2 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
Technology Ethernet | ||
For Use With Embedded applications | ||
Featured Device LAN9250 | ||
Kit Name ETH 3 Click | ||
Interface Type I2C/SPI | ||
Standards/Approvals IEEE802.3, IEEE 802.3az, IEEE 1588v2 | ||
The MikroElektronika ETH 3 Click is a compact add-on board that contains Ethernet Controller & PHY for embedded applications. This board features the LAN9250, a fully featured 10/100 Ethernet controller that provides performance, flexibility, ease of integration, and system cost control from Microchip Technology.
Type Ethernet
Interface I2C, SPI
Related links
- MikroElektronika ETH 3 Click LAN8651B1 Click Board for MikroBUS socket 25 MHz MIKROE-6550
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika 12C to SPI Click Power Management for SC18IS604 for Embedded Applications Requiring Protocol Bridging
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
- MikroElektronika CAN FD 4 Click NCV7344D10R2G Sensor Add-On Board for Automotive, Industrial applications MIKROE-4107
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
