MikroElektronika RS485 5 Click MAX485 Transceiver Board for Automation System, Sensor, Controller MIKROE-4156
- RS Stock No.:
- 249-4061
- Mfr. Part No.:
- MIKROE-4156
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.11 | - |
| 5 - 9 | €16.26 | 4% |
| 10 + | €15.41 | 9% |
*price indicative
- RS Stock No.:
- 249-4061
- Mfr. Part No.:
- MIKROE-4156
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Transceiver Board | |
| Technology | RS485 | |
| For Use With | Automation System, Sensor, Controller | |
| Featured Device | MAX485 | |
| Kit Name | RS485 5 Click | |
| Interface Type | UART, GPIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Transceiver Board | ||
Technology RS485 | ||
For Use With Automation System, Sensor, Controller | ||
Featured Device MAX485 | ||
Kit Name RS485 5 Click | ||
Interface Type UART, GPIO | ||
Standards/Approvals No | ||
The MikroElektronika RS485 5 Click is a Click board™ equipped with the MAX485, low-power, slew-rate-limited transceiver for RS-485 and RS-422 communication, from Analog Devices. This device supports half-duplex RS-485 communication and can be used as an interface between the TTL level UART and the RS485 communication bus.
Type RS485
Interface GPIO, UART
Related links
- MikroElektronika RS485 6 Click THVD1329DT Transceiver Board for HVAC Systems MIKROE-3993
- MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
- MikroElektronika RS485 2 Click MAX3471 Development Kit for Half-Duplex Differential Transceiver for
- MikroElektronika RS485 3 Click SN65HVD30 SN65HVD34 SN65HVD33, SN65HVD32 Development Kit
- MikroElektronika RS485 Click ADM485 Development Kit for mikroBUS Socket MIKROE-925
- MikroElektronika Dual LIN Click TLE7268SKXUMA1 Transceiver Board for BCM MIKROE-3870
- MikroElektronika I2C MUX 5 Click LTC4306 Add On Board for I2C MUX 5 Click MIKROE-4453
- MikroElektronika Opto 5 Click FOD4216 Development Board for MCU MIKROE-4476
