MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
- RS Stock No.:
- 778-612
- Mfr. Part No.:
- MIKROE-6887
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€24.71
(exc. VAT)
€30.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.71 |
*price indicative
- RS Stock No.:
- 778-612
- Mfr. Part No.:
- MIKROE-6887
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | MikroBUS | |
| Featured Device | ISO1452 | |
| Kit Name | RS485 5 Click | |
| Interface Type | UART | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With MikroBUS | ||
Featured Device ISO1452 | ||
Kit Name RS485 5 Click | ||
Interface Type UART | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika RS485 Isolator is a Compact add-on board designed to enable noise-immune, full-duplex RS-485 communication for long-distance data transmission in harsh industrial settings.
Utilises ISO1452, a 5kVrms isolated RS-485 transceiver for robust performance
Provides isolation up to 5000VRMS, ensuring safety in electrical environments
Supports a wide supply voltage range from 3V to 5.5V for convenience in power supply design
Includes dedicated TX, RX, DE, and RE control lines for effective driver and receiver management
Features optional termination resistor footprints for flexible network configurations
Related links
- MikroElektronika RS485 5 Click MAX485 Transceiver Board for Automation System Controller MIKROE-4156
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- MikroElektronika MIKROE-4413 Clock Gen 5 Click Clock Generator Add On Board for LTC6903 for MCU
- MikroElektronika MIKROE-4953 Current 5 Click Current Sensor Add On Board for mikroBUS Socket for INA381
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
