MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- RS Stock No.:
- 249-4073
- Mfr. Part No.:
- MIKROE-4243
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€24.43
(exc. VAT)
€30.05
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.43 | - |
| 5 - 9 | €23.22 | 4% |
| 10 + | €22.02 | 9% |
*price indicative
- RS Stock No.:
- 249-4073
- Mfr. Part No.:
- MIKROE-4243
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Sensor Add-On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | I2C | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Featured Device | CY8C9520A | |
| Kit Name | Expand 6 Click | |
| Maximum Frequency | 100kHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Sensor Add-On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology I2C | ||
For Use With System equipped with the mikroBUSTM socket | ||
Featured Device CY8C9520A | ||
Kit Name Expand 6 Click | ||
Maximum Frequency 100kHz | ||
Standards/Approvals No | ||
The MikroElektronika EXPAND 6 Click is a compact add-on board that contains an I2C configurable multi-port I/O expander with independently configurable pins as bi-directional input/outputs or PWM outputs.
Type Port expander
Interface I2C
Related links
- MikroElektronika Expand 7 Click CY8C9540A Sensor Add-On Board for System equipped with the mikroBUSTM socket MIKROE-4244
- MikroElektronika BLE 6 Click BlueNRG-M2 Bluetooth Adapter Board for BlueNRG-2 32 kHz MIKROE-4170
- MikroElektronika EXPAND 5 Click TCA6424A Adapter Board for TCA6424A MIKROE-4186
- MikroElektronika Expand 4 Click TPCIC6A595 for High power peripherals MIKROE-1910
- MikroElektronika Expand 2 Click MCP23017 Development Kit for MikroBus MIKROE-1838
- MikroElektronika Expand 7 Click MAX7317 Sensor Add-On Board for Industrial Contollers MIKROE-4442
- MikroElektronika I2C MUX Click TCA9546A MikroBus Click Board for Server, Router 400 kHz MIKROE-4048
- MikroElektronika I2C MUX 2 Click TCA9545A MikroBus Click Board for Server, Router 400 kHz MIKROE-4094
