MikroElektronika Expand 7 Click CY8C9540A Sensor Add-On Board for System equipped with the mikroBUSTM socket MIKROE-4244
- RS Stock No.:
- 249-4074
- Mfr. Part No.:
- MIKROE-4244
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.12 | - |
| 5 - 9 | €25.45 | 2% |
| 10 + | €24.83 | 4% |
*price indicative
- RS Stock No.:
- 249-4074
- Mfr. Part No.:
- MIKROE-4244
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Sensor Add-On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | I2C | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Featured Device | CY8C9540A | |
| Kit Name | Expand 7 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Sensor Add-On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology I2C | ||
For Use With System equipped with the mikroBUSTM socket | ||
Featured Device CY8C9540A | ||
Kit Name Expand 7 Click | ||
Standards/Approvals No | ||
The MikroElektronika EXPAND 7 Click is a compact add-on board that contains a multi-port I/O expander with bidirectional input/outputs or PWM outputs. This board features the CY8C9540A, 40-bit I/O port expander with EEPROM and 8 independently configurable 8-bit PWM outputs from Infineon.
Type Port expander
Interface I2C
Related links
- MikroElektronika Expand 7 Click MAX7317 Sensor Add-On Board for Industrial Contollers MIKROE-4442
- MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Expand 13 Click Add On Board for PI4IOE5V96248 MikroBus
- MikroElektronika Expand 9 Click Add On Board for SX1509QB MikroBus
- MikroElektronika Current 7 Click Shunt Add On Board for INA282 mikroBUS Socket
- MikroElektronika Air Quality Sensor Sensor Add-On Board for MiCS-VZ-89TE mikroBUSTM Socket
- MikroElektronika EXPAND 5 Click TCA6424A Adapter Board for TCA6424A MIKROE-4186
