Linx AEK-2.4-MSA-TH1 Antenna Evaluation Kit ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna Bluetooth
- RS Stock No.:
- 249-5361
- Mfr. Part No.:
- AEK-2.4-MSA-TH1
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5361
- Mfr. Part No.:
- AEK-2.4-MSA-TH1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Kit | |
| Technology | Wireless | |
| For Use With | ANT-2.4-MSA-TH1 | |
| Featured Device | ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna | |
| Kit Name | AEK-2.4-MSA-TH1 Antenna Evaluation Kit | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Kit | ||
Technology Wireless | ||
For Use With ANT-2.4-MSA-TH1 | ||
Featured Device ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna | ||
Kit Name AEK-2.4-MSA-TH1 Antenna Evaluation Kit | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Linx stamped metal antenna designed for 2.4 GHz ISM applications including Bluetooth and ZigBee, as well as single-band Wi-Fi and it exhibits excellent performance in a compact size 16.7 mm x 5.8 mm, it is packaged in trays and is designed for through-hole mounting directly to a printed circuit board.
MSA series
1/4 Wave dipole type
Stamped metal mechanical style
Monopole electrical type
Frequency range 2400 - 2485 MHz
Impedance 50 ohms
VSWR 1.3
Power 1 Watt
Number of bands 3
Applications Bluetooth, ZigBee, 802.15.4, ISM, Wi-Fi 4, 802.11
Return loss -17.6 dB
Pin antenna connector type
Height 2.8 mm
Length 60 mm
Width 40 mm
Omnidirectional radiation pattern
Linear polarization
1/4 wavelength
Associated products ANT-2.4-FPC-S100VM4, ANT-2.4-uSP, ANT-DB1-nSP250-T, ANT-2.45-CHP-T, ANT-2.4-JJB-ST, ANT-2.4-JJB-RA
Related links
- Linx AEK-W63-MSA-TH1 Antenna Evaluation Kit WiFi Evaluation Kit for ANT-W63-MSA-TH1 6 GHz AEK-W63-MSA-TH1
- Linx ANT-2.4-MSA-TH1 PCB WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector 2.5 GHz, ISM Band
- Linx ANT-2.4-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector 2.5 GHz, ISM Band
- Linx PCB WiFi Antenna, WiFi
- Linx ANT-W63-MSA-TH1 PCB WiFi Antenna, WiFi
- Abracon APAMBJ-135 Rod Multi-Band Antenna with SMA Connector 5 GHz WiFi
- Linx ANT-W63-MON-RPS Whip Multi-Band Antenna with SMA RP Connector 7.13 GHz WiFi
