Linx AEK-W63-MSA-TH1 Antenna Evaluation Kit WiFi Evaluation Kit for ANT-W63-MSA-TH1 6 GHz AEK-W63-MSA-TH1
- RS Stock No.:
- 249-5362
- Mfr. Part No.:
- AEK-W63-MSA-TH1
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5362
- Mfr. Part No.:
- AEK-W63-MSA-TH1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | WiFi | |
| For Use With | ANT-W63-MSA-TH1 | |
| Kit Name | AEK-W63-MSA-TH1 Antenna Evaluation Kit | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology WiFi | ||
For Use With ANT-W63-MSA-TH1 | ||
Kit Name AEK-W63-MSA-TH1 Antenna Evaluation Kit | ||
Maximum Frequency 6GHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Linx stamped metal antenna designed for superior performance in Wi-Fi 6/Wi-Fi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands and it exhibits excellent performance in a compact size 15 mm x 17 mm x 10 mm, it is packaged in trays and is designed for through-hole mounting directly to a printed circuit board.
MSA series
1/4 Wave dipole type
Stamped metal mechanical style
Monopole electrical type
Frequency range 2400 - 2485, 5150 - 5850, 5925 - 7125 MHz
Impedance 50 ohms
VSWR 2.9, 1.9, 3.2
Power 1 Watt
Number of bands 3
Applications Wi-Fi 6E, WiFi6, WiFi5, WiFi4, 802.11, Bluetooth, ZigBee, 802.15.4, ISM
Return loss -6.2, -10.1, -5.6 dB
Pin antenna connector type
Height 15 mm
Length 60 mm
Width 40 mm
Omnidirectional radiation pattern
Linear polarization
1/4 wavelength
Associated products ANT-DB1-nSP250, ANT-W63RPC1-UFL-100, ANT-W63-FPC2-UFL-100, ANT-W63-FPC-UFL-100
Related links
- Linx AEK-2.4-MSA-TH1 Antenna Evaluation Kit ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna Bluetooth
- Linx PCB WiFi Antenna, WiFi
- Linx ANT-W63-MSA-TH1 PCB WiFi Antenna, WiFi
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-915-VHETH 930 MHz AEK-915-VHETH
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-868-VHETH 876 MHz AEK-868-VHETH
- Linx ANT-2.4-MSA-TH1 PCB WiFi Antenna with UFL Connector, WiFi
