Microchip EVB-UPD301 Evaluation Kit Evaluation Kit for UPD301A DT100121
- RS Stock No.:
- 249-9744
- Mfr. Part No.:
- DT100121
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-9744
- Mfr. Part No.:
- DT100121
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Technology | USB | |
| For Use With | UPD301A | |
| Kit Name | EVB-UPD301 Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Technology USB | ||
For Use With UPD301A | ||
Kit Name EVB-UPD301 Evaluation Kit | ||
Standards/Approvals No | ||
The Microchip stand-alone, small form factor USB Type-C™ Power Delivery (PD) Port Controller is designed to adhere to the USB Type-C™ Cable and Connector Specification and USB Power Delivery 3.0 Specification.
Integrated Analog Discrete Components Reduce Bill of Materials and Design Footprint
Commercial, Industrial, and Automotive Temperature Support.
Related links
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Skyworks Solutions Inc Si86SSxx-EVB Evaluation Board Si86SSxx EVB Evaluation Kit Evaluation Board for Skywork's Family
- Skyworks Solutions Inc Si86SLxx-EVB Evaluation Board Si86SLxx-EVB Evaluation Kit Evaluation Board for Skyworks Family Of
- Microchip EVB-LAN9354-RMII LAN8740A PIC32 USB, RJ-45 Ethernet Evaluation Kit for PIC32MZ EC Starter Kit
- Microchip SAMA7G54 Evaluation Kit Evaluation Kit for SAMA7G54 Microprocessor 1 GHz EV21H18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
