Microchip SAMA7G54 Evaluation Kit Evaluation Kit for SAMA7G54 Microprocessor 1 GHz EV21H18A
- RS Stock No.:
- 249-2458
- Mfr. Part No.:
- EV21H18A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€377.82
(exc. VAT)
€464.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.82 |
*price indicative
- RS Stock No.:
- 249-2458
- Mfr. Part No.:
- EV21H18A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| For Use With | SAMA7G54 Microprocessor | |
| Kit Name | SAMA7G54 Evaluation Kit | |
| Maximum Frequency | 1GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
For Use With SAMA7G54 Microprocessor | ||
Kit Name SAMA7G54 Evaluation Kit | ||
Maximum Frequency 1GHz | ||
Standards/Approvals No | ||
The Microchip SAMA7G54-EK evaluation kit is intended for evaluating and prototyping with the SAMA7G54 microprocessor. The SAMA7G54 is a high-performance, ultra-low power Arm Cortex-A7 based embedded microprocessor (MPU) running up to 1GHz. It supports multiple memories such as 16-bit DDR2, DDR3, DDR3L, LPDDR2, LPDDR3, octal/quad SPI and e.MMC Flash.
Dual Ethernet (Gigabit and 10/100)
Audio sub-system
6 CAN-FD
3 High-Speed USB ports
12 FLEXCOMs (USART, SPI, TWI)
Related links
- Microchip SAMA7G54-E/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 343-Pin TFBGA
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip SAMA7G54-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation Board for CYW20819, CYW20820 2.4 GHz CYBT-263065-EVAL
- NXP i.MX 8M Plus PEVK i.MX 8M Plus PEVK WiFi Evaluation Kit 5 GHz 8MPLUSLPD4-PEVK
