Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€278.40

(exc. VAT)

€342.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€278.40
2 +€271.44

*price indicative

RS Stock No.:
250-9180
Mfr. Part No.:
F2255EVBI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

RF Technology

Wireless

Kit Classification

Evaluation Kit

Product Type

Evaluation Board

For Use With

F2255 Voltage Variable RF Attenuator

Kit Name

Evaluation Board for F2255 Voltage Variable RF Attenuator

Maximum Frequency

3000MHz

Standards/Approvals

No

Non Compliant

The Renesas Electronic evaluation board allows the customer to easily evaluate the F2255 voltage variable attenuator. Attenuation slope may be set to either positive or negative attenuation slope using the on-board jumper pins.

Jumper connector J2 allows user to select either positive of negative attenuation slope by setting the Vmode pin to either ground or VHI


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy