Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield, WIFI WiFi, Bluetooth Bluetooth Development
- RS Stock No.:
- 257-6810
- Mfr. Part No.:
- TS2185-A
- Manufacturer:
- Okdo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.92 | - |
| 5 - 9 | €3.81 | 2% |
| 10 + | €3.74 | 4% |
*price indicative
- RS Stock No.:
- 257-6810
- Mfr. Part No.:
- TS2185-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Evaluation Board | |
| Kit Classification | Bluetooth Development Tools, Development Module | |
| RF Technology | WiFi, Bluetooth | |
| Technology | Bluetooth, WiFi | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | Bluetooth Port Shield, WIFI | |
| Kit Name | Wi-Fi and Bluetooth Interface Adapter Board | |
| Interface Type | Bluetooth, WiFi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Evaluation Board | ||
Kit Classification Bluetooth Development Tools, Development Module | ||
RF Technology WiFi, Bluetooth | ||
Technology Bluetooth, WiFi | ||
For Use With Micro:bit and Arduino | ||
Featured Device Bluetooth Port Shield, WIFI | ||
Kit Name Wi-Fi and Bluetooth Interface Adapter Board | ||
Interface Type Bluetooth, WiFi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort expansion board suitable for the ESP-01S WiFi module and the HC-06 Bluetooth module. It contains interfaces of the corresponding module. Its pins are extended with a registered Jack, which is convenient for you to communicate with the control board with a telephone cable. In addition, it also has two buttons for the WiFi module. RST and KEY IO0 are respectively connected to the reset port and IO0 pin of the WiFi module.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
This shield allows you to connect an ESP-01S WiFi module and HC-06 Bluetooth module
The shield has two interfaces and two buttons to assist with controlling the modules
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Bluetooth Development Tools, Development Module for nRF52840
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,
- STMicroelectronics Wi-Fi/Bluetooth Expansion Board WiFi Development Board X-NUCLEO-67W61M1
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- Ezurio 453-00226C 1.7V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00223C 1.7V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
