RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RS Stock No.:
- 274-2152
- Mfr. Part No.:
- Ai-WB2-01S
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.95 | - |
| 10 - 24 | €5.66 | €2.90 |
| 25 - 49 | €5.39 | €14.00 |
| 50 - 99 | €5.10 | €42.50 |
| 100 + | €4.85 | €110.00 |
*price indicative
- RS Stock No.:
- 274-2152
- Mfr. Part No.:
- Ai-WB2-01S
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | WPA2, WPA, WEP | |
| Data Rate | 72.2Mbps | |
| Output Power | 19dBm | |
| Frequency | 2483.5MHz | |
| Interface Type | GPIO, PCM, UART | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 2.7V | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Supports IEEE 802.11 B/g/n protocol, Bluetooth 5.0 | |
| Series | Ai-WB2-01S | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards WPA2, WPA, WEP | ||
Data Rate 72.2Mbps | ||
Output Power 19dBm | ||
Frequency 2483.5MHz | ||
Interface Type GPIO, PCM, UART | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 2.7V | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Supports IEEE 802.11 B/g/n protocol, Bluetooth 5.0 | ||
Series Ai-WB2-01S | ||
- COO (Country of Origin):
- CN
The RF Solutions WiFi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. LTD. The module is equipped with BL602 chip as the core processor. The BL602 chip has a built in 32 bit RISC CPU with low power consumption and 276KB RAM. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.
DIP 8 package
Support 20MHz bandwidth
Supports multiple sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator
Related links
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Microchip ATWINC1510-MR210PB1952 2.7V WiFi Module, IEEE 802.11 b/g/n
- Murata 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata LBEE5HY1MW-230 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata LBEE5QD1ZM-572 1.92V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
