KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS, GLONASS, Beidou, QZSS, Galileo
- RS Stock No.:
- 262-3329
- Mfr. Part No.:
- 1001011-02
- Manufacturer:
- KYOCERA AVX
Subtotal (1 unit)*
€19.45
(exc. VAT)
€23.92
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.45 |
*price indicative
- RS Stock No.:
- 262-3329
- Mfr. Part No.:
- 1001011-02
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | GPS, GLONASS, Beidou, QZSS, Galileo | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| Technology | GLONASS, GPS | |
| For Use With | 1001011 - GNSS Antenna | |
| Featured Device | Antenna | |
| Kit Name | EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna | |
| Maximum Frequency | 1.61GHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology GPS, GLONASS, Beidou, QZSS, Galileo | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
Technology GLONASS, GPS | ||
For Use With 1001011 - GNSS Antenna | ||
Featured Device Antenna | ||
Kit Name EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna | ||
Maximum Frequency 1.61GHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX antennas utilize patented Isolated Magnetic Dipole (IMD) technology to deliver a unique size and performance combination.
High performance embedded solution
Off ground and on ground solutions
Ground cleared solution
Extensive design collateral and apps support
Cost effective & rugged design
Related links
- TANCAP TECHNOLOGY TS.07.0113 Square Omni-Directional GPS Antenna with SMA Connector BeiDou Galileo
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector 1575.42 MHz Galileo QZSS
- KYOCERA AVX EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna Ceramic Antenna GPS Demonstration Board for M830120 GPS
- KYOCERA AVX EVB for 1002427 - ISM /BT & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for
- Taoglas CGGBP.18.4.A.02 Patch Antenna Galileo GPS
- Molex 206560-0100 Flexible Omni-Directional Antenna with UFL Connector GLONASS, BeiDou
- Siretta ECHO50/0.1M/I-PEX/MHF1/S/17 Embedded FR4 Antenna with MHF1 Connector BeiDou GLONASS
