KYOCERA AVX EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna Ceramic Antenna GPS Demonstration Board for M830120 GPS
- RS Stock No.:
- 262-3339
- Mfr. Part No.:
- M830120-02
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3339
- Mfr. Part No.:
- M830120-02
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| RF Technology | GPS | |
| Technology | GPS | |
| For Use With | M830120 GPS L1/L2/L5/L6 Antenna | |
| Featured Device | Ceramic Antenna | |
| Kit Name | EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna | |
| Maximum Frequency | 1575.42MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
RF Technology GPS | ||
Technology GPS | ||
For Use With M830120 GPS L1/L2/L5/L6 Antenna | ||
Featured Device Ceramic Antenna | ||
Kit Name EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna | ||
Maximum Frequency 1575.42MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX series of ceramic Isolated Magnetic Dipole (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. With a smaller and thinner size on the PCB, the M830120 makes an ideal multi-band GNSS antenna solution for compact high precision navigation or asset tracking devices where board space is at a premium.
High Performance
Compact Size
Superior RF Field Containment
Related links
- KYOCERA AVX EVB for 1002427 - ISM /BT & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for
- KYOCERA AVX EVB for 1001312 UWB Ceramic Antenna Ceramic Antenna WiFi, Bluetooth Demonstration Board for 1001312 UWB
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi Bluetooth
- Abracon AEACBA050018-SG4L2L5 Square Omni-Directional GPS Antenna with SMA Male Connector L5 L2,
- KYOCERA AVX EVB for 1001013 - Wi-Fi BT SMD Antenna Antenna Bluetooth, WiFi Demonstration Board for 1001013 - Wi-Fi BT
- KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS Beidou Galileo
- KYOCERA AVX Evaluation Board for GPS Antenna PN M830120 M830120 GPS Evaluation Board for GPS Antenna PN M830120 1.606 Hz
