KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G, LTE, LPWA Antenna LTE,
- RS Stock No.:
- 262-3338
- Mfr. Part No.:
- 1004796-01
- Manufacturer:
- KYOCERA AVX
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.59 |
*price indicative
- RS Stock No.:
- 262-3338
- Mfr. Part No.:
- 1004796-01
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | LTE, LTE-M, 5G, NB-IoT, 3G, 2G, ISM, Sub GHz, 4G, SigFox, LoRa, Cellular, Z-Wave | |
| Kit Classification | Demonstration Board | |
| Product Type | Evaluation Board | |
| Technology | 4G, LAN, LoRa, 3G | |
| For Use With | 1004796 FR4 LTE/5G/LPWA Antenna | |
| Featured Device | 5G, LTE, LPWA Antenna | |
| Kit Name | EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) | |
| Maximum Frequency | 2700MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology LTE, LTE-M, 5G, NB-IoT, 3G, 2G, ISM, Sub GHz, 4G, SigFox, LoRa, Cellular, Z-Wave | ||
Kit Classification Demonstration Board | ||
Product Type Evaluation Board | ||
Technology 4G, LAN, LoRa, 3G | ||
For Use With 1004796 FR4 LTE/5G/LPWA Antenna | ||
Featured Device 5G, LTE, LPWA Antenna | ||
Kit Name EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) | ||
Maximum Frequency 2700MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX universal broadband embedded LTE/LPWA antennas utilize IMD technology, which offers a reduced electrical footprint on any circuit board and independent tuning capabilities for performance optimization. This low profile FR4 antenna encapsulates IMDs high performance and isolation characteristics offering better connectivity and minimal interference.
LTE Cellular
High performance embedded solution
Extensive design collateral and apps support
Related links
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna Cellular LTE-M
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
- KYOCERA AVX 1004795 LTE Evaluation Board for Embedded Broadband LTE/Cellular FR4 Antenna 2700 MHz 1004795-01
- AVX KYOCERA 5G LPWA LTE CAT-M Embedded design Circuit 960
- TE Connectivity L000810-80 Internal SMT Antenna 5G FR1
- RS PRO Panel Multi-Band Antenna with SMA Connector 6000 MHz 4G (LTE) Bluetooth (BLE)
