KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G, 4G, LTE,
- RS Stock No.:
- 262-3337
- Mfr. Part No.:
- 1004795-EC646-01
- Manufacturer:
- KYOCERA AVX
Subtotal (1 unit)*
€36.37
(exc. VAT)
€44.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.37 |
*price indicative
- RS Stock No.:
- 262-3337
- Mfr. Part No.:
- 1004795-EC646-01
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | 5G, 4G, LTE, NB-IoT, LPWA, LTE CAT-M | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| Technology | RF Switch | |
| For Use With | 1004795 +EC646 LTE/LPWA Antenna | |
| Featured Device | LTE Antenna + Switch | |
| Kit Name | EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution | |
| Maximum Frequency | 750MHz | |
| Interface Type | SMA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology 5G, 4G, LTE, NB-IoT, LPWA, LTE CAT-M | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
Technology RF Switch | ||
For Use With 1004795 +EC646 LTE/LPWA Antenna | ||
Featured Device LTE Antenna + Switch | ||
Kit Name EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution | ||
Maximum Frequency 750MHz | ||
Interface Type SMA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX Band switching technology using standard products allows faster time-to-market. The Evaluation Board has a small size of 45.5 x 60 mm, which allows engineers test the antenna performance on a typical size of IoT devices, reducing the number of iterations and improving the accuracy.
High performance embedded solution
Comply with latest RoHS requirements
Related links
- AVX KYOCERA 5G LPWA LTE CAT-M Embedded design Circuit
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- KYOCERA AVX EVB for 1004796 Universal Broadband FR4 LTE/5G/LPWA Antenna (Mirrored to 1004795) 5G LPWA Antenna LTE,
- KYOCERA AVX EVB for 1002436 Vertical Wideband FR4 LTE/LPWA Antenna LPWA Antenna Cellular LTE-M
- TE Connectivity L000423-03 Shark Fin Multi-Band Antenna with SMA RP 617 MHz 4G 5G
- TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA RP 617 MHz 4G 5G
- KYOCERA AVX EVB for P522304 Broadband FR4 Embedded Cellular 2G/3G/LPWA Antenna Cellular Antenna SigFox LoRa,
- D-Link 5G 900Mbps
