Silicon Labs EFR32FG23B EFR32FG23 Wireless Radio Board for WSTK Main Board 433 MHz FG23-RB4265B
- RS Stock No.:
- 265-5372
- Mfr. Part No.:
- FG23-RB4265B
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€54.25
(exc. VAT)
€66.73
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.25 |
*price indicative
- RS Stock No.:
- 265-5372
- Mfr. Part No.:
- FG23-RB4265B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Kit Classification | Radio Board | |
| RF Technology | Wireless | |
| Product Type | Development Kit | |
| Technology | IoT | |
| For Use With | WSTK Main Board | |
| Featured Device | EFR32FG23 | |
| Kit Name | EFR32FG23B | |
| Maximum Frequency | 433MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Kit Classification Radio Board | ||
RF Technology Wireless | ||
Product Type Development Kit | ||
Technology IoT | ||
For Use With WSTK Main Board | ||
Featured Device EFR32FG23 | ||
Kit Name EFR32FG23B | ||
Maximum Frequency 433MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs +10 dBm radio board is designed to work with the WSTK main board to support the development of wireless IoT devices based on Sub-GHz wireless protocols for Proprietary, Connect, Wi-SUN, Sidewalk, and WM-BUS protocols. The kit includes a +10 dBm 433 MHz radio board that provides a complete reference design for the EFR32xG23 Wireless SoC.
433 MHz radio board that provides a complete reference design for wireless SoC
Related links
- Silicon Labs EFR32FG23B EFR32xG23 Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4204D
- Silicon Labs EFR32FG23B J-Link debugger Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4210A
- Silicon Labs EFR32FG23B EFR32FG23 Wireless Development Kit for EFR32FG23 Wireless System-on-Chip 915 MHz FG23-DK2600A
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
- Silicon Labs ZGM230S ZG23 SoC and ZGM230S Wireless Radio Board for Pro Kit Mainboard 915 MHz ZGM230-RB4205B
- Silicon Labs Z-Wave 800 Pro Kit ZG23 SoC and ZGM230S Wireless Radio Board for ZG23 SoC and ZGM230S 915 MHz ZWAVE-PK800A
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 928.1 MHz FG25-RB4272A
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 510 MHz FG25-RB4271A
