Silicon Labs ZGM230S ZG23 SoC and ZGM230S Wireless Radio Board for Pro Kit Mainboard 915 MHz ZGM230-RB4205B

Subtotal (1 unit)*

€48.22

(exc. VAT)

€59.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.22

*price indicative

RS Stock No.:
265-5379
Mfr. Part No.:
ZGM230-RB4205B
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

RF Technology

Wireless

Product Type

Development Kit

Kit Classification

Radio Board

Technology

IoT

For Use With

Pro Kit Mainboard

Featured Device

ZG23 SoC and ZGM230S

Kit Name

ZGM230S

Maximum Frequency

915MHz

Standards/Approvals

No

COO (Country of Origin):
NO
The Silicon Labs SiP module radio board (+14 dBm) plugs into the main board of the Z-Wave 800 pro kit. This radio board also supports development of Z-wave mesh and Z-wave long range (Z-wave LR) applications. Used in conjunction with the Z-wave software development kit, distributed with simplicity studio, developers will have all the tools needed to start developing their project. The wireless starter kit mainboard contains an on-board J-Link debugger with a Packet trace interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware.

Advanced energy monitor

SEGGER J-Link on-board debugger

External device debugging

Ethernet and USB connectivity

Silicon Labs Si7021 relative humidity and temperature sensor

Low Power 128x128 pixel Memory LCD

User LEDs / Push buttons

20-pin 2.54 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy