Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz
- RS Stock No.:
- 268-7562
- Mfr. Part No.:
- SLWRB4259A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€56.06
(exc. VAT)
€68.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.06 |
*price indicative
- RS Stock No.:
- 268-7562
- Mfr. Part No.:
- SLWRB4259A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | RF Transceiver | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Radio Board | |
| Technology | Wireless MCU | |
| For Use With | EFR32FG Starter Kits | |
| Featured Device | EFR32FG14 | |
| Kit Name | Radio Board Wireless Starter Kit | |
| Maximum Frequency | 434MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology RF Transceiver | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Radio Board | ||
Technology Wireless MCU | ||
For Use With EFR32FG Starter Kits | ||
Featured Device EFR32FG14 | ||
Kit Name Radio Board Wireless Starter Kit | ||
Maximum Frequency 434MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs dual band radio board is an excellent starting point to get familiar with the EFR32 flex gecko wireless system-on-chip, and it provides all necessary tools for developing a Silicon Labs wireless application. BRD4259A is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the EFR32FG14 wireless SoC, with matching networks for 10 dBm output power, a 2.4 GHz PCB antenna, and an SMA connector for the 434 MHz band.
Wireless SoC with 256 kB Flash, and 32 kB RAM
Dual band integrated radio transceiver
10 dBm output power
Inverted-F PCB antenna
SMA antenna connector
Related links
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
