Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz

Subtotal (1 unit)*

€48.22

(exc. VAT)

€59.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.22

*price indicative

RS Stock No.:
268-7559
Mfr. Part No.:
SLWRB4180B
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Kit Classification

Radio Board

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth

Technology

SoC

For Use With

Wireless Gecko Starter Kit

Featured Device

EFR32xG21A

Kit Name

Radio Board Wireless Starter Kit

Maximum Frequency

2.4GHz

Standards/Approvals

AIS-31, SMBus, NIST SP800-90, ISO7816, RoHS

COO (Country of Origin):
NO
The Silicon Labs wireless Gecko wireless radio board plugs into the main board provided with the wireless Gecko starter kit. The starter kit includes access to ZigBee and thread software stacks. The modular design supports different radio boards, enabling developers to develop ZigBee, thread and proprietary wireless applications.

32 bit ARM Cortex M33 core

Up to 1024 kB of flash and 96 kB of RAM

12 channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy