Silicon Labs Development Kit for EFR32FG25 FG25-PK6011A
- RS Stock No.:
- 270-0521
- Mfr. Part No.:
- FG25-PK6011A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€206.86
(exc. VAT)
€254.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.86 |
*price indicative
- RS Stock No.:
- 270-0521
- Mfr. Part No.:
- FG25-PK6011A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Development Kit | |
| For Use With | EFR32FG25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Development Kit | ||
For Use With EFR32FG25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs wireless pro kit with the BRD4270B Radio Board and BRD4002A Wireless Pro Kit Mainboard is an excellent starting point to get familiar with the EFR32 wireless gecko wireless system-on-chip. It also provides all necessary tools for developing a Silicon Labs wireless application.
Sug-GHz integrated radio transceiver
16 dBm output power
Related links
- Silicon Labs Development Kit for EFR32FG25 FG25-PK6012A
- Silicon Labs Development Kit for EFR32FG25 Wi-SUN-PK6015A
- Silicon Labs Development Kit for EFR32FG25 Wi-SUN-PK6016A
- Silicon Labs Development Kit CP2112EK
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 870 MHz FG25-RB4270B
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 928.1 MHz FG25-RB4272A
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 510 MHz FG25-RB4271A
- Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz XKRR-Z8S-WZM
