Silicon Labs Development Kit for EFR32FG25 Wi-SUN-PK6016A
- RS Stock No.:
- 270-0528
- Mfr. Part No.:
- Wi-SUN-PK6016A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€615.12
(exc. VAT)
€756.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.12 |
*price indicative
- RS Stock No.:
- 270-0528
- Mfr. Part No.:
- Wi-SUN-PK6016A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Development Kit | |
| For Use With | EFR32FG25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Development Kit | ||
For Use With EFR32FG25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs wireless pro kit with the BRD4270B Radio Board is an excellent starting point to get familiar with the EFR32 wireless gecko wireless system-on-chip. It also provides all necessary tools for developing a Silicon Labs wireless application.
Sug-GHz integrated radio transceiver
16 dBm output power
Related links
- Silicon Labs Development Kit for EFR32FG25 Wi-SUN-PK6015A
- Silicon Labs Development Kit for EFR32FG25 FG25-PK6012A
- Silicon Labs Development Kit for EFR32FG25 FG25-PK6011A
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC WiFi Development Board for EFR32MG12 Mighty Gecko
- Silicon Labs Development Kit CP2112EK
- Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz XKRR-Z8S-WZM
- Silicon Labs EFR32FG23B EFR32FG23 Wireless Development Kit for EFR32FG23 Wireless System-on-Chip 915 MHz FG23-DK2600A
- Silicon Labs BG22 Thunderboard EFR32BG22 Bluetooth Development Kit for EFR32BG22 Wireless Gecko 2.4 GHz SLTB010A
