Panasonic PAN1780 Wirepas Mesh Demo Kit PAN1780 Bluetooth Development Kit for Wirepas Mesh connectivity stack 2.4 GHz
- RS Stock No.:
- 272-8686
- Mfr. Part No.:
- ENW89854ATKF
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€112.08
(exc. VAT)
€137.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €112.08 | - |
| 2 - 4 | €109.14 | 2% |
| 5 - 9 | €106.33 | 5% |
| 10 + | €103.66 | 7% |
*price indicative
- RS Stock No.:
- 272-8686
- Mfr. Part No.:
- ENW89854ATKF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Kit Classification | Development Kit | |
| Product Type | Evaluation Kit | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth | |
| For Use With | Wirepas Mesh connectivity stack | |
| Featured Device | PAN1780 | |
| Kit Name | PAN1780 Wirepas Mesh Demo Kit | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | USB Type C, SWD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Kit Classification Development Kit | ||
Product Type Evaluation Kit | ||
RF Technology Bluetooth | ||
Technology Bluetooth | ||
For Use With Wirepas Mesh connectivity stack | ||
Featured Device PAN1780 | ||
Kit Name PAN1780 Wirepas Mesh Demo Kit | ||
Maximum Frequency 2.4GHz | ||
Interface Type USB Type C, SWD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Panasonic PAN1780 Wirepas Mesh Demo Kit is a ready to use Evaluation Tool based on the PAN1780 in combination with the Wirepas Mesh connectivity stack. The kit consists of four battery powered sensor nodes and one sink which acts as a border router. The Demo Kit is intended for engineers, product designers or any IoT enthusiast, seeking high performance ready to use wirepas sensor nodes to set up a wirepas mesh network at any time and at any place in just a few steps. The launch of the PAN1780 Wirepas mesh demo kit springs from Panasonic collaboration with IoT software consulting firm, Symbiotic. Panasonic industry provides a sensor node with a long wireless transmission range achieved by the optimized chip antenna of the PAN1780.
USB C connector for power supply
Temperature sensing via HTS221 sensor
Switchable operation modes via SPDT switch
Coin cell holder for battery powered operation
User LED controllable from the web user interface
Related links
- Panasonic PAN1780 Bluetooth Low Energy Module Bluetooth Evaluation Kit for PAN1780 Module 2.4 GHz ENW89854AUKF
- Texas Instruments Bluetooth Development Kit CC2541 Bluetooth Development Kit for CC2541 2.4 GHz CC2541DK-MINI
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4182A
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4183A
- Nordic Semiconductor nRF52832 SoC nRF52810, nRF52832 Bluetooth Development Kit for nRF52832 and nRF52810 SoC 2.4 GHz
- Nordic Semiconductor nRF52840 SoC nRF52840 Bluetooth Development Kit for NRF52840 SoC 2.4 GHz NRF52840-DK
- Silicon Labs BG22 Thunderboard EFR32BG22 Bluetooth Development Kit for EFR32BG22 Wireless Gecko 2.4 GHz SLTB010A
- Panasonic Bluetooth Evaluation Kit for PAN1780AT Module 2.4 GHz ENW89854AVKF
