Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4183A
- RS Stock No.:
- 200-9667
- Mfr. Part No.:
- SLWRB4183A
- Manufacturer:
- Silicon Labs
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€28.70
(exc. VAT)
€35.30
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.70 | - |
| 5 - 9 | €27.96 | 2% |
| 10 + | €27.26 | 5% |
*price indicative
- RS Stock No.:
- 200-9667
- Mfr. Part No.:
- SLWRB4183A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Bluetooth | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | Wireless MCU | |
| For Use With | EFR32xG22 Wireless Gecko | |
| Featured Device | EFR32xG22 | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Bluetooth | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology Wireless MCU | ||
For Use With EFR32xG22 Wireless Gecko | ||
Featured Device EFR32xG22 | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
The Silicon labs EFR32xG22, 4x5 QFN32 wireless Gecko radio board has high performance 2.4GHz radio to provide an industry-leading, energy efficient wireless SoC for IoT connected applications development. This board is well suited for secure connected IoT multi-protocol devices requiring high performance and low energy consumption.
32-bit ARM® Cortex®-M33 core with 76.8MHzmAximum operating frequency
Transmit lower up to +6 dBM
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripheral
Related links
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4182A
- Silicon Labs BG22 Thunderboard EFR32BG22 Bluetooth Development Kit for EFR32BG22 Wireless Gecko 2.4 GHz SLTB010A
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board EFR32xG21 Wireless Development Kit for Wireless
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs EFR32xG21 Wireless Gecko Starter Kit EFR32xG21 Wireless Development Kit for IoT devices 2.4 GHz SLWSTK6006A
- Silicon Labs MGM210LA22JIF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- Silicon Labs MGM210LA22JNF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
