Infineon HX3 USB 3.0 Shared Link Development Kit CYUSB3328-88LTXC Development Kit for Microcontroller CY4613
- RS Stock No.:
- 273-2020
- Mfr. Part No.:
- CY4613
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€117.11
(exc. VAT)
€144.05
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | €117.11 |
| 2 - 4 | €114.10 |
| 5 + | €111.24 |
*price indicative
- RS Stock No.:
- 273-2020
- Mfr. Part No.:
- CY4613
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Technology | USB | |
| For Use With | Microcontroller | |
| Featured Device | CYUSB3328-88LTXC | |
| Kit Name | HX3 USB 3.0 Shared Link Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Technology USB | ||
For Use With Microcontroller | ||
Featured Device CYUSB3328-88LTXC | ||
Kit Name HX3 USB 3.0 Shared Link Development Kit | ||
Standards/Approvals No | ||
The Infineon development kit to evaluate and develop solutions with CYUSB332x family of HX3 USB 3.0 hub controllers. The kit demonstrates HX3s shared Link feature in a 6 port configuration and also supports ACA-Dock functionality. This kit comes integrated with the required components and the blaster plus software utility.
Supports ghost charging
Configure HX3 using I2C EEPROM or I2C slave mode
Supports individual downstream port power control
Related links
- Infineon HX3 USB 3.0 Hub Development Kit CYUSB3314 Development Kit for Microcontroller CY4603
- SEGGER Interface Development Tools for J-Link Probes 8.07.02 USB Isolator
- Texas Instruments USB 2.0 and USB 3.0 Redriver Evaluation Module TUSB211, TUSB501 for USB Redriver USB-REDRIVER-EVM
- NXP Microcontroller Debug Probe Development Kit MCU-LINK
- Silicon Labs BG22 Explorer Kit J-Link debugger Bluetooth Development Kit, Evaluation Kit for EFR32BG22 76.8 MHz
- Nordic Semiconductor nRF5340 DK SEGGER J-Link Bluetooth, ZigBee Development Kit for NRF5340 SoC 2.4 GHz nRF5340-DK
- Infineon MoBL-USB FX2LP18 Development Kit CY7C68053-56BAXI Development Kit for Microcontroller CY3687
- FTDI Chip USB to Dual RS485 Adapter Development Kit USB-COM485-PLUS2
