Infineon HX3 USB 3.0 Hub Development Kit CYUSB3314 Development Kit for Microcontroller CY4603
- RS Stock No.:
- 273-2016
- Mfr. Part No.:
- CY4603
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€93.68
(exc. VAT)
€115.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €93.68 |
| 2 - 4 | €89.00 |
| 5 + | €87.74 |
*price indicative
- RS Stock No.:
- 273-2016
- Mfr. Part No.:
- CY4603
- Manufacturer:
- Infineon
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
| Brand | Infineon | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Technology | USB | |
| For Use With | Microcontroller | |
| Featured Device | CYUSB3314 | |
| Kit Name | HX3 USB 3.0 Hub Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Technology USB | ||
For Use With Microcontroller | ||
Featured Device CYUSB3314 | ||
Kit Name HX3 USB 3.0 Hub Development Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Infineon development kit to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Infineon software tool to change the configuration parameters of HX3.
Supports ghost charging
Configure HX3 using I2C EEPROM or I2C slave mode
Supports individual and ganged downstream port Power
Related links
- Infineon HX3 USB 3.0 Shared Link Development Kit CYUSB3328-88LTXC Development Kit for Microcontroller CY4613
- Infineon Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit HX2VL Development Kit for Developing a
- Infineon HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit CY7C65632 Development Kit for Microcontroller
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub 178 mm 23 mm 59mm
- TP-Link 7 Port USB 1.1 USB 3.0 USB 3.0 Hub, AC Adapter Powered 0.7 in 2.6in
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
- ICY BOX 3 Port USB 3.0 Hub 65x57x57mm