Infineon Small Footprint Ultra Low Current Low Noise Amplifier for Global Navigation Sattelite System Diode Low Noise

Get a bulk buy discount

Add 5 more to save €25.65

View bulk pricing options

Subtotal (1 unit)*

€197.65

(exc. VAT)

€243.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€197.65-
5 - 9€192.52€25.65
10 +€189.22€84.30

*price indicative

RS Stock No.:
273-2070
Mfr. Part No.:
EVALBGA123L4TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Evaluation Board

Product Type

Communication & Wireless Development Tool

RF Technology

Low Noise Amplifier

Technology

Amplifier & Linear

For Use With

Mobile Cellular

Featured Device

Diode

Kit Name

Small Footprint Ultra Low Current Low Noise Amplifier for Global Navigation Sattelite System

Maximum Frequency

1615MHz

Standards/Approvals

JEDEC47/20/22

Infineon Communication & Wireless Development Tool, Low Noise Amplifier RF Technology, GNSS Module Classification - EVALBGA123L4TOBO1


This communication and wireless development tool features an ultra-low current amplifier designed specifically for Global Navigation Satellite Systems (GNSS). The GNSS module encompasses dimensions of 0.7 x 0.7 x 0.31 mm³ and operates at a frequency of 1615MHz, making it highly suitable for mobile cellular applications and wearable devices. This tool is part of Infineon's evaluation kit designed for optimal compatibility and performance.

Features & Benefits


• 18.2dB gain ensures enhanced signal sensitivity

• Flexible supply voltage range of 1.1V to 3.6V

• Simple design needing just one external component

• Robust ESD protection rated at 2kV enhances reliability

Applications


• Utilised in wearable device signal enhancement

• Ideal for mobile cellular IoT devices

• Supports GPS, GLONASS, BeiDou, and Galileo systems

• Suitable for integration in automated systems

• Enhances communication in remote sensing technologies

What power consumption should be expected during operation?


The tool operates at a minimal current consumption of just 1.1mA, equating to a power consumption of approximately 1.3mW, which is crucial for battery-powered devices.

Which GNSS frequency bands does it support?


It operates effectively within the frequency range of 1550MHz to 1615MHz, thus covering various GNSS systems including GPS and GLONASS.

How does the noise figure affect performance?


With a noise figure of 0.75dB, it significantly reduces unwanted interference, thus ensuring clearer and more reliable signal reception for communication devices.

What kind of environments is this tool designed for?


It is qualified for industrial applications, assuring performance and reliability under varying operational conditions, making it suitable for commercial and consumer electronics.

What does the term “small footprint” refer to in this context?


“Small footprint” refers to the compact dimensions of the amplifier, measuring only 0.7 x 0.7 x 0.31 mm³, facilitating space-saving designs in modern electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy