Infineon Ultra Low Current Low Noise Amplifier for GNSS Applications Diode Low Noise Amplifier Evaluation Board for
- RS Stock No.:
- 273-2071
- Mfr. Part No.:
- EVALBGA123N6TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€166.02
(exc. VAT)
€204.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.02 |
*price indicative
- RS Stock No.:
- 273-2071
- Mfr. Part No.:
- EVALBGA123N6TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| RF Technology | Low Noise Amplifier | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| Technology | Amplifier & Linear | |
| For Use With | Mobile Cellular | |
| Featured Device | Diode | |
| Kit Name | Ultra Low Current Low Noise Amplifier for GNSS Applications | |
| Maximum Frequency | 1615MHz | |
| Standards/Approvals | JEDEC47/20/22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
RF Technology Low Noise Amplifier | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
Technology Amplifier & Linear | ||
For Use With Mobile Cellular | ||
Featured Device Diode | ||
Kit Name Ultra Low Current Low Noise Amplifier for GNSS Applications | ||
Maximum Frequency 1615MHz | ||
Standards/Approvals JEDEC47/20/22 | ||
Ultra low power GNSS LNA for wearables and mobile cellular IoT applications (Evalboard)
The BGA123N6 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With the very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices.
Summary of Features
•Operation frequencies: 1550 to 1615 MHz
•Ultra low current consumption: 1.3 mA
•Wide supply voltage range: 1.1 V to 2.8 V
•High insertion power gain: 19.0 dB
•Low noise figure: 0.75 dB
•2 kV HBM ESD protection (inluding AI pin)
•Ultra small and RoHS/WEEE compliant package
Potential Applications
•Wearables
Related links
- Infineon Ultra Low Current Low Noise Amplifier for L2/L5 GNSS Applications Diode Low Noise Amplifier Evaluation Board
- Infineon Small Footprint Ultra Low Current Low Noise Amplifier for Global Navigation Sattelite System Diode Low Noise
- Toshiba 2SK209-GR(TE85L Junction Type N-Channel Audio Frequency Low Noise Amplifier-Channel Transistor
- BGA5H1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690MHz TSNP
- Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690MHz TSNP
- onsemi Evaluation Board Ultra-Low Power Radio Evaluation Board for AX8052F1xx 1050 MHz ADD5045-915-1-GEVK
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Nisshinbo Micro Devices NJW4181U3-05B-TE2, 5-Channel High Input Voltage and Low Current Consumption 100Ma Series
