STMicroelectronics Teseo-LIV4F Dual Band GNSS Module Evaluation Board Teseo-LIV4F GLONASS, GPS Evaluation Board
- RS Stock No.:
- 273-4906
- Mfr. Part No.:
- EVB-LIV4F
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€185.33
(exc. VAT)
€227.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.33 |
*price indicative
- RS Stock No.:
- 273-4906
- Mfr. Part No.:
- EVB-LIV4F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| RF Technology | GLONASS, GPS | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| Featured Device | Teseo-LIV4F | |
| Kit Name | Teseo-LIV4F Dual Band GNSS Module Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
RF Technology GLONASS, GPS | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
Featured Device Teseo-LIV4F | ||
Kit Name Teseo-LIV4F Dual Band GNSS Module Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Dual-band module evaluation board is a complete standalone evaluation platform for Teseo-LIV4F dual-bands L1/L5 GNSS module ST solution. Teseo-LIV4F embeds the high performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces.
Multiconstellation and multi bands supported
USB power supply and battery charge
Related links
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT
- STMicroelectronics Teseo-LIV3FL GNSS Evaluation Board for Teseo-LIV3FL EVB-LIV3FL
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz TFMD.115A
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
- STMicroelectronics TESEO-VIC3D GPS Module -156 dBm
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
