Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz TFMD.115A

Subtotal (1 bag of 20 units)*

€950.12

(exc. VAT)

€1,168.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +€47.506€950.12

*price indicative

RS Stock No.:
690-969
Mfr. Part No.:
TFMD.115A
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Technology

GNSS

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Board

Technology

GNSS Satellite

For Use With

TFM.115A

Featured Device

GNSS Module Covering

Kit Name

Evaluation Board

Maximum Frequency

1.5GHz

Interface Type

RF

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Taoglas surface-mount GNSS front-end is designed for high-precision, multiband applications, supporting L1+B1+G1, L5, and L-band signals. It features a dual input, single output configuration with a SAW/LNA/SAW/LNA topology in both the low and high band signal paths. This design effectively prevents out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters are strategically placed to ensure excellent out-of-band rejection while maintaining a low noise figure, making it Ideal for high-performance GNSS applications that require broad-spectrum signal integrity.

Compact

Easy to integrate surface-mount solution

RoHS compliant

REACH compliant

Low noise system design

Dual gain stage architecture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy