Microchip PL460 Evaluation Kit PL460 Evaluation Kit for PL460 500 kHz EV13L63A

Subtotal (1 unit)*

€251.87

(exc. VAT)

€309.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.87

*price indicative

RS Stock No.:
274-4616
Mfr. Part No.:
EV13L63A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

Technology

Evaluation Kit

For Use With

PL460

Featured Device

PL460

Kit Name

PL460 Evaluation Kit

Maximum Frequency

500kHz

Standards/Approvals

CENELEC EN50065, CFR Title 47 Part 15 Subpart B

The Microchip PL460 Evaluation Kit is an Xplained PRO extension board featuring a PL460 modem that embeds a PLC signal amplification stage, providing a highly integrated solution that reduces the total bill of materials. This board enables the user to evaluate the PL460 device performance.

Simplified layout

Easy design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy