Wurth Elektronik Evaluation Kit Evaluation Kit for 2612011021000 ANR008 Wireless Connectivity Software Development Kit
- RS Stock No.:
- 762-580
- Mfr. Part No.:
- 2612011021000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €1.90
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €9.44 | - |
| 10 - 49 | €9.25 | €1.90 |
| 50 + | €9.12 | €16.00 |
*price indicative
- RS Stock No.:
- 762-580
- Mfr. Part No.:
- 2612011021000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Module | |
| Featured Device | 2612011021000 | |
| For Use With | ANR008 Wireless Connectivity Software Development Kit | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | CE | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Module | ||
Featured Device 2612011021000 | ||
For Use With ANR008 Wireless Connectivity Software Development Kit | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals CE | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Wireless connectivity module provides seamless integration into host MCU systems, primarily designed for evaluation purposes. It facilitates versatile applications in radio communication while ensuring compliance with significant industrial standards.
Supports CE, FCC, IC, and ETA-WPC certifications for regulatory compliance
Includes a low power mode for energy-efficient operation
Features a robust Block diagram for simplified design integration
Offers a minimal pin connection setup for easy configuration
Related links
- Wurth Elektronik Evaluation Kit Evaluation Kit for WIRL-ACCE 2600130041 433 MHz applications
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2609059281001 Tarvos-e Radio Module
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611139024021 Thyone-I module
- Skyworks Solutions Inc Si86S6xx Isolator Evaluation Kit Evaluation Kit Evaluation Kit Si86S6xx-KIT
