Digilent USRP N200/N210 Ettus LFTX RX/TX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-028
- RS Stock No.:
- 278-2728
- Distrelec Article No.:
- 303-68-508
- Mfr. Part No.:
- 6002-410-028
- Manufacturer:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€208.62
(exc. VAT)
€256.60
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €208.62 |
| 2 - 4 | €198.19 |
| 5 + | €191.94 |
*price indicative
- RS Stock No.:
- 278-2728
- Distrelec Article No.:
- 303-68-508
- Mfr. Part No.:
- 6002-410-028
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Development Board | |
| RF Technology | RX/TX | |
| Kit Classification | Daughter Board | |
| Technology | Transceiver | |
| For Use With | GNU Radio, LabVIEW and Simulink | |
| Featured Device | Ettus LFTX | |
| Kit Name | USRP N200/N210 | |
| Maximum Frequency | 6GHz | |
| Interface Type | Ethernet | |
| Standards/Approvals | USRP Hardware Driver supports Linux, Mac OSX, Windows | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Development Board | ||
RF Technology RX/TX | ||
Kit Classification Daughter Board | ||
Technology Transceiver | ||
For Use With GNU Radio, LabVIEW and Simulink | ||
Featured Device Ettus LFTX | ||
Kit Name USRP N200/N210 | ||
Maximum Frequency 6GHz | ||
Interface Type Ethernet | ||
Standards/Approvals USRP Hardware Driver supports Linux, Mac OSX, Windows | ||
- COO (Country of Origin):
- MY
The Digilent universal software radio peripheral which enables engineers to rapidly design and implement powerful, flexible software radio systems. It is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment.
Fully coherent MIMO capability
Gigabit Ethernet interface to host
2 Gbps expansion interface
Related links
- Digilent USRP N200/N210 Ettus SBX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz
- Digilent USRP N200/N210 Ettus LFRX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-029
- Digilent USRP N200/N210 Ettus BasicTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-030
- Digilent USRP N200/N210 Ettus BasicRx Daughter Board for LabVIEW and Simulink, GNU Radio 6 GHz 6002-410-031
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent USRP B200, USRP B210 Development Board for AD9364 6 GHz 6002-410-023
- Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- Digilent UBX UBX 40, UBX 160 Daughter Board for USRP Hardware Driver 6 GHz 6002-410-027
