Digilent USRP N200/N210 Ettus LFRX RX/TX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-029
- RS Stock No.:
- 278-2729
- Distrelec Article No.:
- 303-68-509
- Mfr. Part No.:
- 6002-410-029
- Manufacturer:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€184.21
(exc. VAT)
€226.58
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €184.21 |
| 2 - 4 | €175.01 |
| 5 + | €169.49 |
*price indicative
- RS Stock No.:
- 278-2729
- Distrelec Article No.:
- 303-68-509
- Mfr. Part No.:
- 6002-410-029
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| RF Technology | RX/TX | |
| Kit Classification | Daughter Board | |
| Product Type | Development Board | |
| Technology | Transceiver | |
| For Use With | GNU Radio, LabVIEW and Simulink | |
| Featured Device | Ettus LFRX | |
| Kit Name | USRP N200/N210 | |
| Maximum Frequency | 6GHz | |
| Interface Type | Ethernet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
RF Technology RX/TX | ||
Kit Classification Daughter Board | ||
Product Type Development Board | ||
Technology Transceiver | ||
For Use With GNU Radio, LabVIEW and Simulink | ||
Featured Device Ettus LFRX | ||
Kit Name USRP N200/N210 | ||
Maximum Frequency 6GHz | ||
Interface Type Ethernet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Digilent universal software radio peripheral which enables engineers to rapidly design and implement powerful, flexible software radio systems. It is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment.
Use with GNU radio, LabVIEW and Simulink
Modular architecture DC 6 GHz
Fully-coherent MIMO capability
Gigabit Ethernet interface to host
2 Gbps expansion interface
Related links
- Digilent USRP N200/N210 Ettus SBX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz
- Digilent USRP N200/N210 Ettus BasicRx Daughter Board for LabVIEW and Simulink, GNU Radio 6 GHz 6002-410-031
- Digilent USRP N200/N210 Ettus BasicTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-030
- Digilent USRP N200/N210 Ettus LFTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-028
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent USRP B200, USRP B210 Development Board for AD9364 6 GHz 6002-410-023
- Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- Digilent UBX UBX 40, UBX 160 Daughter Board for USRP Hardware Driver 6 GHz 6002-410-027
